There are no models available for this part yet.
Overview of 802F-065 by Selco Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL81802FRTZ-T7A | Renesas Electronics Corporation | 80V Dual Synchronous Buck Controller | |
ISL81802FVEZ-T | Renesas Electronics Corporation | 80V Dual Synchronous Buck Controller | |
M30802FCGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
Price & Stock for 802F-065 by Selco Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70098654
|
RS | Thermostat, PCB, 48/5 VDC, 120 VAC, 1/20 mA, SPST, Radial Leaded, PCB Mount | Selco 802F-065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 21 |
|
$11.8600 / $12.7500 | Buy Now |