Part Details for 802B1101 by Vishay Intertechnologies
Overview of 802B1101 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 802B1101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-802B1101
|
Mouser Electronics | Precision Potentiometers 1-13/16 WW 100ohms Bushing Mount RoHS: Not Compliant | 0 |
|
$1,059.2700 | Order Now |
Part Details for 802B1101
802B1101 CAD Models
802B1101 Part Data Attributes
|
802B1101
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
802B1101
Vishay Intertechnologies
Potentiometer, 5W, 100ohm, 22.4V, 5% +/-Tol, 800ppm/Cel, 10 Turn(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 46.02 mm | |
Package Length | 52.37 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Temperature Coefficient | 800 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 22.4 V |