Part Details for 80280001 by Crouzet
Overview of 80280001 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80280001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8904
|
Newark | Dc Brushless Motor, 12V-48V, 4000Rpm, Dc Motor Type:Brushless, Supply Voltage Vdc:48V, Rotational Speed Max:4000Rpm, Torque Max:460Mn-M, Power Rating:192W, Motor Size:-, External Length:143Mm, Product Range:80 280 Smi21 Series Rohs Compliant: Yes |Crouzet 80280001 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,074.5900 | Buy Now |
DISTI #
966-1659-ND
|
DigiKey | SERVOMOTOR 3000 RPM 12-48V SMI21 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$1,053.5100 | Buy Now |
DISTI #
874-80280001
|
Mouser Electronics | AC, DC & Servo Motors SQ57 Motor 150W 12-48Vdc + Drive SMi21 RoHS: Compliant | 0 |
|
$1,074.5900 | Order Now |
DISTI #
71085969
|
RS | Motor, Motor 150W 12-48Vdc + Drive SMI21 | Crouzet 80280001 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1,053.5100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$613.7200 / $1,074.5900 | Buy Now |
Part Details for 80280001
80280001 CAD Models
80280001 Part Data Attributes:
|
80280001
Crouzet
Buy Now
|
Compare Parts:
80280001
Crouzet
|
Samacsys Manufacturer | Crouzet |