Part Details for 802727 by Phoenix Contact
Overview of 802727 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 802727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Dynamic Solutions GmbH | Plastic label | 1200 |
|
RFQ | |
DISTI #
3242184
|
Farnell | LABEL, POLYESTER, WHITE, 25MM X 45MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$617.0979 | Buy Now |