Part Details for 80262-13 by Honeywell Sensing and Control
Overview of 80262-13 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10008026-201 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 13mm Plug 296 Position. | |
10158828-02621LF | Amphenol Communications Solutions | 1.25MM WIRE TO BOARD RECEPTACLE | |
RJE3A1880262 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, SMT, single Port, No Shield, With Housing Pegs, With LEDs , 0.38um (15u\\) Gold |
Price & Stock for 80262-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-80262-13
|
Mouser Electronics | Input Devices SHIFTERS | 0 |
|
$23.0600 / $23.4800 | Order Now |
|
Onlinecomponents.com | Operator Controls-Shifters. RoHS: Compliant |
24 In Stock |
|
$24.6300 / $43.2600 | Buy Now |
DISTI #
61211415
|
Verical | 80262-13 Min Qty: 2 Package Multiple: 1 Date Code: 2207 | Americas - 23 |
|
$32.7080 / $56.2380 | Buy Now |
|
Master Electronics | Operator Controls-Shifters. RoHS: Compliant |
24 In Stock |
|
$24.6300 / $43.2600 | Buy Now |