Part Details for 80255 by Pico Electronics Inc
Overview of 80255 by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for 80255
80255 CAD Models
80255 Part Data Attributes
|
80255
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
80255
Pico Electronics Inc
General Purpose Audio Transformer,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | AUDIO | |
Approvals | MIL-PRF-27 | |
Height | 8.64 mm | |
JESD-609 Code | e0 | |
Length | 7.87 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 250 kHz | |
Operating Frequency-Min | 0.4 kHz | |
Primary Impedance | 900 OHMS CT | |
Secondary Impedance | 600 OHMS CT | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 7.87 mm |