Part Details for 8023 000100 by Belden Inc
Overview of 8023 000100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NDYYYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 8023 000100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K7158
|
Newark | Bus Bar Wire, 100Ft, 26Awg, Copper, Jacket Material:Unjacketed, Jacket Color:-, Wire Gauge:26Awg, Conductor Area Csa:0.13Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Voltage Rating:-Rohs Compliant: Yes |Belden 8023 000100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 10 |
|
$73.4500 / $79.1400 | Buy Now |
DISTI #
BEL1031-100-ND
|
DigiKey | WIRE BUS BAR 26AWG NONE 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
36 In Stock |
|
$56.8666 / $79.6200 | Buy Now |
DISTI #
566-8023
|
Mouser Electronics | Hook-up Wire 26AWG 1C SOLID 100ft SPOOL NO COLOR RoHS: Compliant | 58 |
|
$57.5100 / $74.3900 | Buy Now |
DISTI #
70004219
|
RS | Hook-Up Wire, 26 AWG, Solid, TC, Bus Bar, 8023 Series | Belden 8023 000100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 3 |
|
$71.5200 / $81.2700 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ |
Part Details for 8023 000100
8023 000100 CAD Models
8023 000100 Part Data Attributes
|
8023 000100
Belden Inc
Buy Now
|
Compare Parts:
8023 000100
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |