Part Details for 8021 0001000 by Belden Inc
Overview of 8021 0001000 by Belden Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8021 0001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5297
|
Newark | Bus Bar Wire, 1000Ft, 22Awg, Copper, Jacket Material:Unjacketed, Jacket Color:-, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Voltage Rating:- Rohs Compliant: Yes |Belden 8021 0001000 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 10 |
|
$482.5000 / $519.8400 | Buy Now |
DISTI #
BEL1241-1000-ND
|
DigiKey | WIRE BUS BAR 22AWG Min Qty: 1000 Lead time: 7 Weeks Container: Spool |
21000 In Stock |
|
$0.4217 / $0.4990 | Buy Now |
DISTI #
566-8021-1000
|
Mouser Electronics | Hook-up Wire 22AWG 1C SOLID 1000ft SPL NO COLOR RoHS: Compliant | 4 |
|
$390.4500 | Buy Now |
DISTI #
70004259
|
RS | Hook-Up Wire, Bus Bar, 22 AWG, Solid TC, 0.026 in. 8021 Series | Belden 8021 0001000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 3 |
|
$388.7900 / $413.6100 | Buy Now |
DISTI #
63019970
|
Verical | Busbar Wire 22AWG 304.8m 0.64mm Tinned Copper 600VAC 18A Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$459.7697 / $500.0000 | Buy Now |
DISTI #
1248169
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 10 |
|
$596.7902 / $640.3929 | Buy Now |
DISTI #
4167858
|
element14 Asia-Pacific | BUS BAR WIRE, 22AWG, 305M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$180.6227 / $188.1468 | Buy Now |
DISTI #
1248169
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 3 Days Container: Reel | 10 |
|
$448.8795 / $489.5350 | Buy Now |
DISTI #
4167858
|
Farnell | BUS BAR WIRE, 22AWG, 305M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$155.0556 / $207.4184 | Buy Now |