Part Details for 80200 by Pico Electronics Inc
Overview of 80200 by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 80200
80200 CAD Models
80200 Part Data Attributes
|
80200
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
80200
Pico Electronics Inc
General Purpose Audio Transformer,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | AUDIO | |
Approvals | MIL-PRF-27 | |
Height | 8.64 mm | |
JESD-609 Code | e0 | |
Length | 7.87 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 250 kHz | |
Operating Frequency-Min | 0.4 kHz | |
Primary Impedance | 600 OHMS CT | |
Secondary Impedance | 30 OHMS CT | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 7.87 mm |