Part Details for 8020.5077.PT by Schurter Electronic Components
Overview of 8020.5077.PT by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020EH25E | Rochester Electronics | MC68020 - 32-Bit Microprocessor | |
MQ82380-20/R | Rochester Electronics LLC | Replacement for Intel part number MQ82380-20. Buy from authorized manufacturer Rochester Electronics. | |
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz |
Price & Stock for 8020.5077.PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3422
|
Newark | Fuse, Axial, 8A, Fast Acting, Fuse Current:8A, Voltage Rating Vac:500V, Product Range:Shf Series, Voltage Rating Vdc:400V, Blow Characteristic:Fast Acting, Fuse Case Style:Axial Leaded, Breaking Capacity Current Ac:1.5Ka Rohs Compliant: Yes |Schurter 8020.5077.PT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7620 / $0.9630 | Buy Now |
DISTI #
486-3041-ND
|
DigiKey | FUSE CERAMIC 8A 500VAC 3AB 3AG Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
300 In Stock |
|
$0.4788 / $0.8700 | Buy Now |
DISTI #
8020.5077.PT
|
Avnet Americas | SHF 6.3x32 FUSE 8A F PIGTAIL - Boxed Product (Development Kits) (Alt: 8020.5077.PT) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 19 Weeks, 5 Days Container: Box | 0 |
|
$0.5453 / $0.6094 | Buy Now |
DISTI #
693-8020.5077.PT
|
Mouser Electronics | Cartridge Fuses 8A F PIGTAIL 6.3x32 mm 500VAC RoHS: Compliant | 863 |
|
$0.5070 / $0.8700 | Buy Now |
DISTI #
70598440
|
RS | Fuse, 6.3x32 Pigtail, 8 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse, 6.3x32 | Schurter 8020.5077.PT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 20 Weeks | 0 |
|
$0.5920 | Buy Now |
|
Onlinecomponents.com | SHT 6.3x32 Pigtail, 8 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse, 6.3x32 RoHS: Compliant | 0 |
|
$0.5490 / $0.8190 | Buy Now |
DISTI #
000000000005238396
|
Sager | Cartridge Fuses 8A F PIGTAIL 6.3x32 mm 500VAC Min Qty: 500 | 0 |
|
$0.5259 / $0.5836 | Buy Now |
|
Master Electronics | SHT 6.3x32 Pigtail, 8 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse, 6.3x32 RoHS: Compliant | 0 |
|
$0.5490 / $0.8190 | Buy Now |
Part Details for 8020.5077.PT
8020.5077.PT CAD Models
8020.5077.PT Part Data Attributes
|
8020.5077.PT
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.5077.PT
Schurter Electronic Components
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 32.8 mm | |
Body Length or Diameter | 6.85 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 120 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |