Part Details for 8020.5069.G by Schurter Electronic Components
Overview of 8020.5069.G by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020EH25E | Rochester Electronics | MC68020 - 32-Bit Microprocessor | |
MQ82380-20/R | Rochester Electronics LLC | Replacement for Intel part number MQ82380-20. Buy from authorized manufacturer Rochester Electronics. | |
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz |
Price & Stock for 8020.5069.G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-4867-ND
|
DigiKey | FUSE CERM 1.25A 500VAC/VDC 3AB Min Qty: 1 Lead time: 18 Weeks Container: - |
1104 In Stock |
|
$0.3850 / $0.6600 | Buy Now |
DISTI #
8020.5069.G
|
Avnet Americas | Cartridge Fuse Quick Acting 1.25A 500VAC/VDC 2-Pin Holder - Boxed Product (Development Kits) (Alt: 8020.5069.G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 3 Days Container: Box | 0 |
|
$0.3758 / $0.4406 | Buy Now |
DISTI #
693-8020.5069.G
|
Mouser Electronics | Cartridge Fuses 1.25A F QUICK ACTING 6.3x32mm 500VAC RoHS: Compliant | 2039 |
|
$0.3850 / $0.6500 | Buy Now |
DISTI #
70517649
|
RS | SHF 6.3x32, 1.25 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse | Schurter 8020.5069.G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4280 | Buy Now |
|
Onlinecomponents.com | SHF 6.3x32, 1.25 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse - 1,000 pc quantity RoHS: Compliant | 0 |
|
$0.4032 / $0.5923 | Buy Now |
DISTI #
000000000005570492
|
Sager | Cartridge Fuses 1.25A F QUICK ACTING 6.3x32mm 500VAC Min Qty: 2000 | 0 |
|
$0.3899 / $0.4219 | Buy Now |
DISTI #
8020.5069.G
|
Avnet Abacus | (Alt: 8020.5069.G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SHF 6.3x32, 1.25 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse - 1,000 pc quantity RoHS: Compliant | 0 |
|
$0.4032 / $0.5923 | Buy Now |
Part Details for 8020.5069.G
8020.5069.G CAD Models
8020.5069.G Part Data Attributes
|
8020.5069.G
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.5069.G
Schurter Electronic Components
Electric Fuse, Fast Blow, 1.25A, 1500A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 8 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |