Part Details for 8020.5068.G by Schurter Electronic Components
Overview of 8020.5068.G by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020EH25E | Rochester Electronics | MC68020 - 32-Bit Microprocessor | |
MQ82380-20/R | Rochester Electronics LLC | Replacement for Intel part number MQ82380-20. Buy from authorized manufacturer Rochester Electronics. | |
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz |
Price & Stock for 8020.5068.G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7456
|
Newark | Cartridge Fuse, Fast Acting, 1A, 500Vac, Blow Characteristic:Fast Acting, Fuse Current:1A, Voltage Rating Vac:500V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Shf Series Rohs Compliant: Yes |Schurter 8020.5068.G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5610 | Buy Now |
DISTI #
486-4156-ND
|
DigiKey | FUSE CERM 1A 500VAC 500VDC 3AB Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3534 In Stock |
|
$0.3850 / $0.6600 | Buy Now |
DISTI #
8020.5068.G
|
Avnet Americas | Cartridge Fuse Quick Acting 1A 500VAC/VDC 2-Pin Holder - Boxed Product (Development Kits) (Alt: 8020.5068.G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.3758 / $0.4406 | Buy Now |
DISTI #
693-8020.5068.G
|
Mouser Electronics | Cartridge Fuses 1A F QUICK ACTING 6.3x32mm 500VAC RoHS: Compliant | 0 |
|
$0.3850 / $0.6200 | Order Now |
DISTI #
70517651
|
RS | SHF 6.3x32, 1 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse | Schurter 8020.5068.G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4280 | Buy Now |
|
Onlinecomponents.com | SHF 6.3x32, 1 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse - 1,000 pc quantity RoHS: Compliant |
2000 In Stock |
|
$0.3485 / $0.5369 | Buy Now |
DISTI #
84383913
|
Verical | Fuse Cartridge Fast Acting 1A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk cULus RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2429 | Americas - 2000 |
|
$0.4741 / $0.6980 | Buy Now |
DISTI #
8020.5068.G
|
TME | Fuse: fuse, quick blow, 1A, 500VAC, ceramic,cylindrical, SHF Min Qty: 1000 | 0 |
|
$0.3110 | RFQ |
DISTI #
000000000005570491
|
Sager | Cartridge Fuses 1A F QUICK ACTING 6.3x32mm 500VAC Min Qty: 1 | 0 |
|
$0.3899 / $0.4739 | Buy Now |
Part Details for 8020.5068.G
8020.5068.G CAD Models
8020.5068.G Part Data Attributes
|
8020.5068.G
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.5068.G
Schurter Electronic Components
Electric Fuse, Fast Blow, 1A, 1500A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 8 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 8020.5068.G
This table gives cross-reference parts and alternative options found for 8020.5068.G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8020.5068.G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8020.5068 | Electric Fuse, Fast Blow, 1A, 1500A (IR), | Schurter Electronic Components | 8020.5068.G vs 8020.5068 |