Part Details for 8020.5011 by Schurter Electronic Components
Overview of 8020.5011 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50119-5174JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 3 Row, 174 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50119-1030JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 3 Row, 30 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50119-5225JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 3 Row, 225 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 8020.5011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3382
|
Newark | Sht 6.3X32 Fuse T 1A/Carton Box |Schurter 8020.5011 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7640 / $0.9680 | Buy Now |
DISTI #
486-3086-ND
|
DigiKey | FUSE CERAMIC 1A 500VAC Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5350 / $0.8700 | Buy Now |
DISTI #
8020.5011
|
Avnet Americas | SHT 6.3x32 FUSE 1A T - Boxed Product (Development Kits) (Alt: 8020.5011) RoHS: Compliant Min Qty: 1000 Package Multiple: 10 Lead time: 19 Weeks, 5 Days Container: Box | 0 |
|
$0.5478 / $0.6123 | Buy Now |
DISTI #
693-8020.5011
|
Mouser Electronics | Cartridge Fuses SHT 6.3x32 FUSE 1A T RoHS: Compliant | 0 |
|
$0.5100 / $0.8600 | Order Now |
|
Future Electronics | Cartridge Fuses SHT 6.3x32 FUSE 1A T RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.5000 / $0.5900 | Buy Now |
|
Onlinecomponents.com | SHT 6.3x32, 1 A, 500 VAC, Time-Lag T, Non-Resettable Fuse RoHS: Compliant |
1000 In Stock |
|
$0.7410 / $1.2570 | Buy Now |
DISTI #
81436032
|
Verical | Fuse Cartridge Slow Blow Acting 1A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus RoHS: Compliant Min Qty: 40 Package Multiple: 10 Date Code: 2411 | Americas - 1000 |
|
$0.9932 / $1.6380 | Buy Now |
DISTI #
8020.5011
|
TME | Fuse: fuse, time-lag, 1A, 500VAC, ceramic,cylindrical, 6.3x32mm Min Qty: 1 | 0 |
|
$0.3960 / $0.9460 | RFQ |
DISTI #
000000000003799428
|
Sager | Cartridge Fuses SHT 6.3x32 FUSE 1A T Min Qty: 1 | 0 |
|
$0.5284 / $0.6294 | Buy Now |
DISTI #
8020.5011
|
Avnet Abacus | (Alt: 8020.5011) RoHS: Compliant Min Qty: 1000 Package Multiple: 10 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 8020.5011
8020.5011 CAD Models
8020.5011 Part Data Attributes
|
8020.5011
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.5011
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 1A, 1500A (IR), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |