Part Details for 8020.0608.H.PT by Schurter Electronic Components
Overview of 8020.0608.H.PT by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 8020.0608.H.PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2083
|
Newark | Cartridge Fuse, Time Delay, 40A, 250Vac, Blow Characteristic:Time Delay, Fuse Current:40A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:0.25" X 1.25", Product Range:Sut-H Series Rohs Compliant: Yes |Schurter 8020.0608.H.PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1166 |
|
$0.6330 | Buy Now |
DISTI #
486-8020.0608.H.PT-ND
|
DigiKey | FUSE CERM 40A 250VAC 80VDC 3AB Min Qty: 1 Lead time: 31 Weeks Container: Box |
783 In Stock |
|
$0.8118 / $2.0500 | Buy Now |
DISTI #
8020.0608.H.PT
|
Avnet Americas | Fuse 20A 250V 2213mW Axial Lead - Boxed Product (Development Kits) (Alt: 8020.0608.H.PT) Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.7845 / $0.9199 | Buy Now |
DISTI #
82AC2083
|
Avnet Americas | Fuse 20A 250V 2213mW Axial Lead - Bulk (Alt: 82AC2083) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 1166 Partner Stock |
|
$0.9460 | Buy Now |
DISTI #
693-8020.0608.H.PT
|
Mouser Electronics | Cartridge Fuses SUT-H 6.3 x 32 PT Fuse T 40A RoHS: Compliant | 814 |
|
$0.8030 / $1.3700 | Buy Now |
DISTI #
71518377
|
RS | Fuses, Ceramic, 6.3x32mm, 40A, 250VAC, 80VDC, Pigtail, SUT-H, High Melting I2T | Schurter 8020.0608.H.PT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0500 | RFQ |
|
Future Electronics | SUT-H Series 6.3x32 mm Time-Lag 40 A 250 VAC Pigtail Cartridge Fuses RoHS: Compliant pbFree: Yes Min Qty: 43 Package Multiple: 1000 Container: Bulk | 43Bulk |
|
$0.8650 / $0.9350 | Buy Now |
|
Onlinecomponents.com | SUT-H 6.3 x 32 PT Fuse T 40A RoHS: Compliant |
1000 In Stock |
|
$0.8420 / $1.2660 | Buy Now |
DISTI #
52809864
|
Verical | Axial Lead Fuse, 6.3x32 mm, up to 50 A, high melting I²t Min Qty: 79 Package Multiple: 1 | Americas - 1166 |
|
$0.7720 | Buy Now |
DISTI #
60968330
|
Verical | Axial Lead Fuse, 6.3x32 mm, up to 50 A, high melting I²t Min Qty: 50 Package Multiple: 25 Date Code: 2140 | Americas - 1000 |
|
$1.1870 / $1.6821 | Buy Now |
Part Details for 8020.0608.H.PT
8020.0608.H.PT CAD Models
8020.0608.H.PT Part Data Attributes
|
8020.0608.H.PT
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.0608.H.PT
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 40A, 250VAC, 80VDC, 500A (IR), Through Hole, 3AG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 32.8 mm | |
Body Length or Diameter | 6.85 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 5867 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 500 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |