Part Details for 8020.0607.H by Schurter Electronic Components
Overview of 8020.0607.H by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 8020.0607.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2080
|
Newark | Cartridge Fuse, Time Delay, 30A, 250Vac, Blow Characteristic:Time Delay, Fuse Current:30A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:0.25" X 1.25", Product Range:Sut-H Series Rohs Compliant: Yes |Schurter 8020.0607.H Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7380 | Buy Now |
DISTI #
486-8020.0607.H-ND
|
DigiKey | FUSE CERM 30A 250VAC 100VDC 3AB Min Qty: 1 Lead time: 31 Weeks Container: Box |
329 In Stock |
|
$0.6338 / $1.6000 | Buy Now |
DISTI #
8020.0607.H
|
Avnet Americas | Fuse Cartridge 30A 250VAC 100VDC Time Lag Holder Box - Boxed Product (Development Kits) (Alt: 8020.0607.H) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Container: Box | 0 |
|
$0.6124 / $0.7182 | Buy Now |
DISTI #
693-8020.0607.H
|
Mouser Electronics | Cartridge Fuses SUT-H 6.3x32 Fuse T 30A RoHS: Compliant | 397 |
|
$0.6330 / $1.1900 | Buy Now |
DISTI #
71518374
|
RS | Fuses, Ceramic, 6.3x32mm, 30A, 250VAC, 100VDC, SUT-H, High Melting I2T | Schurter 8020.0607.H RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $0.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 10 Container: Box | 0Box |
|
$0.6980 | Buy Now |
|
Onlinecomponents.com | SUT-H 6.3x32 Fuse T 30A RoHS: Compliant |
100 In Stock |
|
$0.6580 / $0.9890 | Buy Now |
DISTI #
51691433
|
Verical | Cartridge Fuse, 6.3x32 mm, up to 50 A, high melting I²t Min Qty: 60 Package Multiple: 10 Date Code: 1905 | Americas - 100 |
|
$1.3736 | Buy Now |
DISTI #
8020.0607.H
|
TME | Fuse: fuse, time-lag, 30A, 250VAC, ceramic,cylindrical, SUT-H Min Qty: 10 | 0 |
|
$0.7000 / $1.1600 | RFQ |
DISTI #
8020.0607.H
|
Avnet Abacus | (Alt: 8020.0607.H) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 8020.0607.H
8020.0607.H CAD Models
8020.0607.H Part Data Attributes
|
8020.0607.H
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.0607.H
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 30A, 250VAC, 100VDC, 500A (IR), Inline/holder, 3AG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 2475 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 500 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 100 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |