Part Details for 8020.0606.PT by Schurter Electronic Components
Overview of 8020.0606.PT by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 8020.0606.PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R1224
|
Newark | Sut 6.3X32 Pt Fuse T 25A/Carton Box |Schurter 8020.0606.PT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9780 | Buy Now |
DISTI #
486-4800-ND
|
DigiKey | FUSE CERAMIC 25A 250VAC 3AB 3AG Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
853 In Stock |
|
$0.7025 / $1.2700 | Buy Now |
DISTI #
8020.0606.PT
|
Avnet Americas | SUT 6.3x32 Pigtail FUSE 25A T - Boxed Product (Development Kits) (Alt: 8020.0606.PT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Box | 0 |
|
$0.6856 / $0.8040 | Buy Now |
DISTI #
693-8020.0606.PT
|
Mouser Electronics | Cartridge Fuses SUT 6.3x32 FUSE 25A T Pigtail | 900 |
|
$0.7020 / $1.2700 | Buy Now |
DISTI #
70472318
|
RS | SUT 6.3x32 Pigtail Fuse 25A T | Schurter 8020.0606.PT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1000 Container: Box | 0Box |
|
$0.7810 | Buy Now |
|
Onlinecomponents.com | SUT 6.3x32 Pigtail FUSE 25A T RoHS: Compliant | 0 |
|
$0.7360 / $1.1070 | Buy Now |
DISTI #
FUSE10370
|
Rutronik | 25A 500V 6,3X32 ceramic slow RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 24000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5607 / $0.6046 | Buy Now |
DISTI #
8020.0606.PT
|
Avnet Abacus | SUT 6.3x32 Pigtail FUSE 25A T (Alt: 8020.0606.PT) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8020.0606.PT
|
Avnet Asia | SUT 6.3x32 Pigtail FUSE 25A T (Alt: 8020.0606.PT) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.8397 / $0.9462 | Buy Now |
Part Details for 8020.0606.PT
8020.0606.PT CAD Models
8020.0606.PT Part Data Attributes
|
8020.0606.PT
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.0606.PT
Schurter Electronic Components
Electric Fuse, Slow Blow, 25A, 250VAC, 500A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 32.8 mm | |
Body Length or Diameter | 6.85 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 1010 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 500 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |