Part Details for 8020.0606.G by Schurter Electronic Components
Overview of 8020.0606.G by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 8020.0606.G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R1223
|
Newark | Sut 6.3X32 Fuse T 25A/Carton Box |Schurter 8020.0606.G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9100 | Buy Now |
DISTI #
486-3830-ND
|
DigiKey | FUSE CERAMIC 25A 250VAC 3AB 3AG Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6050 / $1.1000 | Buy Now |
DISTI #
8020.0606.G
|
Avnet Americas | SUT 6.3x32 FUSE 25A T - Boxed Product (Development Kits) (Alt: 8020.0606.G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Box | 1000 |
|
$0.5375 / $0.5694 | Buy Now |
DISTI #
693-8020.0606.G
|
Mouser Electronics | Cartridge Fuses SUT 6.3x32 FUSE 25A T | 2279 |
|
$0.6050 / $0.8700 | Buy Now |
DISTI #
70436059
|
RS | FUSE CERAMIC 25A 250VAC 3AB 3AG | Schurter 8020.0606.G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6730 | Buy Now |
|
Onlinecomponents.com | SUT 6.3x32 FUSE 25A T RoHS: Compliant |
550 In Stock |
|
$0.5760 / $1.0640 | Buy Now |
DISTI #
60236078
|
Verical | Fuse Cartridge Slow Blow Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CSA/UL/cULus Min Qty: 50 Package Multiple: 25 Date Code: 2127 | Americas - 550 |
|
$0.7612 / $1.4040 | Buy Now |
DISTI #
8020.0606.G
|
TME | Fuse: fuse, time-lag, 25A, 250VAC, ceramic,cylindrical, SUT Min Qty: 1000 | 0 |
|
$0.5070 | RFQ |
DISTI #
000000000003132737
|
Sager | Cartridge Fuses SUT 6.3x32 FUSE 25A T Min Qty: 2000 | 0 |
|
$0.6127 / $0.6453 | Buy Now |
Part Details for 8020.0606.G
8020.0606.G CAD Models
8020.0606.G Part Data Attributes
|
8020.0606.G
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.0606.G
Schurter Electronic Components
Electric Fuse, Slow Blow, 25A, 250VAC, 500A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 1010 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 500 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |