Part Details for 8020.0605 by Schurter Electronic Components
Overview of 8020.0605 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 8020.0605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R1219
|
Newark | Sut 6.3X32 Fuse T 20A/Carton Box |Schurter 8020.0605 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9500 / $1.0300 | Buy Now |
DISTI #
486-3829-ND
|
DigiKey | FUSE CERAMIC 20A 250VAC 3AB 3AG Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
739 In Stock |
|
$0.6825 / $1.2400 | Buy Now |
DISTI #
8020.0605
|
Avnet Americas | SUT 6.3x32 FUSE 20A T - Boxed Product (Development Kits) (Alt: 8020.0605) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.6661 / $0.7811 | Buy Now |
DISTI #
693-8020.0605
|
Mouser Electronics | Cartridge Fuses SUT 6.3x32 FUSE 20A T RoHS: Compliant | 1247 |
|
$0.6820 / $1.1600 | Buy Now |
|
Future Electronics | SUT 6.3x32 FUSE 20A T RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 10 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.6100 / $0.7400 | Buy Now |
|
Onlinecomponents.com | SUT 6.3x32 FUSE 20A T RoHS: Compliant |
550 In Stock |
|
$0.6890 / $1.0000 | Buy Now |
DISTI #
63376286
|
Verical | Fuse Cartridge Slow Blow Acting 20A 250V Holder Cartridge 6.3 X 32mm Ceramic Box CSA/UL/cULus Min Qty: 50 Package Multiple: 10 Date Code: 2143 | Americas - 550 |
|
$1.0064 / $1.3245 | Buy Now |
DISTI #
000000000003132733
|
Sager | Cartridge Fuses SUT 6.3x32 FUSE 20A T Min Qty: 500 | 0 |
|
$0.6911 / $0.7800 | Buy Now |
DISTI #
8020.0605
|
Avnet Abacus | SUT 6.3x32 FUSE 20A T (Alt: 8020.0605) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 14540 |
|
Buy Now | |
DISTI #
43G824
|
Bürklin Elektronik | Microfuses 6.3 x 32 mm, 20 A, T, 250 V (AC), 500 A breaking capacity, 8020.0605 Min Qty: 10 | 420 |
|
$0.5881 / $0.6643 | Buy Now |
Part Details for 8020.0605
8020.0605 CAD Models
8020.0605 Part Data Attributes
|
8020.0605
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.0605
Schurter Electronic Components
Electric Fuse, Slow Blow, 20A, 250VAC, 500A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 750 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 500 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 8020.0605
This table gives cross-reference parts and alternative options found for 8020.0605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8020.0605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8020.0605.G | Electric Fuse, Slow Blow, 20A, 250VAC, 500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 8020.0605 vs 8020.0605.G |