Part Details for 8020.0605 (ALTERNATE: 8020.0605) by Schurter Electronic Components
Overview of 8020.0605 (ALTERNATE: 8020.0605) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8020.0605 (ALTERNATE: 8020.0605)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70598417
|
RS | FUSE CERAMIC 20A 250VAC 3AB 3AG | Schurter 8020.0605 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 466 |
|
$0.5500 | Buy Now |