Part Details for 8020.0519.PT by Schurter Electronic Components
Overview of 8020.0519.PT by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8020.0519.PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-3819-ND
|
DigiKey | FUSE CERAMIC 3.15A 250VAC AXIAL Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
2473 In Stock |
|
$0.2800 / $0.4800 | Buy Now |
DISTI #
8020.0519.PT
|
Avnet Americas | SPT 3.6x10 FUSE 3.15A T - Boxed Product (Development Kits) (Alt: 8020.0519.PT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Box | 0 |
|
$0.2733 / $0.3205 | Buy Now |
DISTI #
693-8020.0519.PT
|
Mouser Electronics | Cartridge Fuses SPT 3.6x10 FUSE 3.15A T | 2734 |
|
$0.2790 / $0.4800 | Buy Now |
DISTI #
70472311
|
RS | FUSE CERAMIC 3.15A 250VAC AXIAL | Schurter 8020.0519.PT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3960 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3120 | Buy Now |
|
Onlinecomponents.com | SPT 3.6x10 FUSE 3.15A T RoHS: Compliant | 0 |
|
$0.2979 / $0.4411 | Buy Now |
DISTI #
FUSE10873
|
Rutronik | 3.15A 250V 3,6X10 ceramic slow RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1144 | Buy Now |
DISTI #
000000000003132724
|
Sager | Cartridge Fuses SPT 3.6x10 FUSE 3.15A T Min Qty: 2000 | 0 |
|
$0.2835 / $0.3069 | Buy Now |
DISTI #
8020.0519.PT
|
Avnet Abacus | SPT 3.6x10 FUSE 3.15A T (Alt: 8020.0519.PT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SPT 3.6x10 FUSE 3.15A T RoHS: Compliant | 0 |
|
$0.2979 / $0.4411 | Buy Now |
Part Details for 8020.0519.PT
8020.0519.PT CAD Models
8020.0519.PT Part Data Attributes
|
8020.0519.PT
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.0519.PT
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 11 mm | |
Body Length or Diameter | 3.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3.6x10mm | |
Joule Integral-Nom | 131 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CQC; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 8020.0519.PT
This table gives cross-reference parts and alternative options found for 8020.0519.PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8020.0519.PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR2/S506-3.15AS | Electric Fuse, Time Delay Blow, 3.15A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | 8020.0519.PT vs TR2/S506-3.15AS |
MI5SF25V3.15 | Electric Fuse, Fast Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 8020.0519.PT vs MI5SF25V3.15 |
06763.15MXE | Electric Fuse, Fast Blow, 3.15A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | 8020.0519.PT vs 06763.15MXE |
MIMRT25V3,15LL | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 8020.0519.PT vs MIMRT25V3,15LL |
189100.3,15 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, | SIBA Fuses | 8020.0519.PT vs 189100.3,15 |
ZH214-032 | Electric Fuse, Fast Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, | Zen Hui Electronics | 8020.0519.PT vs ZH214-032 |
2040.0720 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 8020.0519.PT vs 2040.0720 |
MET3.15 | Electric Fuse, Slow Blow, 3.15A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 8020.0519.PT vs MET3.15 |
S506-V-3.15 | Electric Fuse, Time Delay Blow, 3.15A, 250VAC, 35A (IR), Through Hole | Cooper Industries | 8020.0519.PT vs S506-V-3.15 |
MIMRF25V3,15LL | Electric Fuse, Fast Blow, 3.15A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 8020.0519.PT vs MIMRF25V3,15LL |