Part Details for 8020.0513.PT by Schurter Electronic Components
Overview of 8020.0513.PT by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8020.0513.PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R1204
|
Newark | Spt 3.6X10 Pt Fuse T 800Ma/Carton Box |Schurter 8020.0513.PT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4820 / $0.5310 | Buy Now |
DISTI #
486-4797-ND
|
DigiKey | FUSE CERAMIC 800MA 250VAC AXIAL Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
449 In Stock |
|
$0.2800 / $0.4800 | Buy Now |
DISTI #
8020.0513.PT
|
Avnet Americas | SPT 3.6X10 FUSE 800mA T - Boxed Product (Development Kits) (Alt: 8020.0513.PT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Box | 0 |
|
$0.2733 / $0.3205 | Buy Now |
DISTI #
693-8020.0513.PT
|
Mouser Electronics | Cartridge Fuses SPT 3.6X10 FUSE 800mA T | 908 |
|
$0.2800 / $0.4800 | Buy Now |
DISTI #
70472308
|
RS | FUSE CERAMIC 800MA 250VAC AXIAL | Schurter 8020.0513.PT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3960 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3120 | Buy Now |
|
Onlinecomponents.com | SPT 3.6X10 FUSE 800mA T RoHS: Compliant |
372 In Stock |
|
$0.2868 / $0.4101 | Buy Now |
DISTI #
51704991
|
Verical | Fuse Cartridge Slow Blow Acting 0.8A 250V Axial 3.6 X 10mm Ceramic Bulk UL/VDE RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 1924 | Americas - 350 |
|
$0.5696 | Buy Now |
DISTI #
000000000003132718
|
Sager | Cartridge Fuses SPT 3.6X10 FUSE 800mA T Min Qty: 2000 | 0 |
|
$0.2835 / $0.3069 | Buy Now |
DISTI #
8020.0513.PT
|
Avnet Abacus | SPT 3.6X10 FUSE 800mA T (Alt: 8020.0513.PT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 8020.0513.PT
8020.0513.PT CAD Models
8020.0513.PT Part Data Attributes
|
8020.0513.PT
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.0513.PT
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 11 mm | |
Body Length or Diameter | 3.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3.6x10mm | |
Joule Integral-Nom | 7 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CQC; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 8020.0513.PT
This table gives cross-reference parts and alternative options found for 8020.0513.PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8020.0513.PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0239.800MXBP | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 8020.0513.PT vs 0239.800MXBP |
0239.800HXP | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 8020.0513.PT vs 0239.800HXP |