Part Details for 8020 0001000 by Belden Inc
Overview of 8020 0001000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8020 0001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5299
|
Newark | Bus Bar Wire, 1000Ft, 20Awg, Copper, Jacket Material:Unjacketed, Jacket Color:-, Wire Gauge:20Awg, Conductor Area Csa:0.54Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:-Rohs Compliant: Yes |Belden 8020 0001000 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 2 |
|
$654.5300 / $705.1800 | Buy Now |
DISTI #
BEL1240-1000-ND
|
DigiKey | WIRE BUS BAR 20AWG Min Qty: 1000 Lead time: 7 Weeks Container: Spool |
3000 In Stock |
|
$0.5155 / $0.6099 | Buy Now |
DISTI #
566-8020-1000-000
|
Mouser Electronics | Hook-up Wire 20AWG 1C SOLID 1000ft SPL NO COLOR RoHS: Compliant | 3 |
|
$580.3900 / $621.5600 | Buy Now |
DISTI #
70004225
|
RS | Hook-Up Wire, Bus Bar, 20 AWG, 100 ft., Solid TC, 0.033 in. | Belden 8020 0001000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 1 |
|
$621.5600 | Buy Now |