802-V3-064-6B-002101
PRECI-DIP SSA
Description: Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator

Overview of 802-V3-064-6B-002101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 802-V3-064-6B-002101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 802-V3-064-6B-002101-ND
DigiKey CONN HEADER VERT 64POS 2.54MM Min Qty: 40 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 40 $19.3775
$19.3775 Buy Now
DISTI # 437-802V30646B002101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 40 $19.3700
  • 120 $18.7200
  • 280 $17.6900
$17.6900 / $19.3700 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $25.5800
  • 20 $19.1900
  • 30 $17.9100
  • 40 $17.5500
$17.5500 / $25.5800 Buy Now

CAD Models for 802-V3-064-6B-002101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 802-V3-064-6B-002101 by PRECI-DIP SSA

802-V3-064-6B-002101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.272 inch
Body Depth
0.287 inch
Body Length
3.2 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
BRONZE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
64
Want to compare parts?
  1. 802-V3-064-6B-002101
    PRECI-DIP SSA
    Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator
    VS

Alternate Parts for 802-V3-064-6B-002101

This table gives cross-reference parts and alternative options found for 802-V3-064-6B-002101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 802-V3-064-6B-002101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SH64-3A-71 HEADER CONNECTOR,PCB MNT,RECEPT,64 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,EJECT LEVER TE Connectivity 802-V3-064-6B-002101 vs SH64-3A-71
852-80-064-30-002101 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator PRECI-DIP SSA 802-V3-064-6B-002101 vs 852-80-064-30-002101
450-10-264-00-018101 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle PRECI-DIP SSA 802-V3-064-6B-002101 vs 450-10-264-00-018101
0715H03218064 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator Ratioplast Electronics 802-V3-064-6B-002101 vs 0715H03218064
161-2-064-0-T-LS0 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal MPE-Garry GmbH 802-V3-064-6B-002101 vs 161-2-064-0-T-LS0
AWH64G-0502 Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Detent, Gray Insulator, Receptacle ASSMANN WSW components GmbH 802-V3-064-6B-002101 vs AWH64G-0502
STL22-064STU Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle MPE-Garry GmbH 802-V3-064-6B-002101 vs STL22-064STU
802-V3-064-22-002101 Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator PRECI-DIP SSA 802-V3-064-6B-002101 vs 802-V3-064-22-002101
SH64-4A-11 HEADER CONNECTOR,PCB MNT,RECEPT,64 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT TE Connectivity 802-V3-064-6B-002101 vs SH64-4A-11
SH64-3A-01 HEADER CONNECTOR,PCB MNT,RECEPT,64 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL TE Connectivity 802-V3-064-6B-002101 vs SH64-3A-01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 802-V3-064-6B-002101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 802-V3-064-6B-002101 by PRECI-DIP SSA

  • Please alert me when 802-V3-064-6B-002101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 802-V3-064-6B-002101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 802-V3-064-6B-002101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 802-V3-064-6B-002101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 802-V3-064-6B-002101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 802-V3-064-6B-002101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: