Part Details for 802-90-018-10-004000 by Mill-Max Mfg Corp
Overview of 802-90-018-10-004000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 802-90-018-10-004000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC8436
|
Newark | Standard Pin Header/Tube |Mill-Max 802-90-018-10-004000 Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 / $22.9400 | Buy Now |
DISTI #
802-90-018-10-004000-ND
|
DigiKey | CONN HEADER VERT 18POS 2.54MM Min Qty: 66 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.8170 | Buy Now |
DISTI #
575-8029001810004000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER | 0 |
|
$12.5700 / $13.1200 | Order Now |
|
Bisco Industries | 66 |
|
Buy Now | ||
DISTI #
000000000005695646
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$3.3400 / $18.4200 | Buy Now |
Part Details for 802-90-018-10-004000
802-90-018-10-004000 CAD Models
802-90-018-10-004000 Part Data Attributes:
|
802-90-018-10-004000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
802-90-018-10-004000
Mill-Max Mfg Corp
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |