Part Details for 802-80-022-66-001101 by PRECI-DIP SSA
Overview of 802-80-022-66-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Price & Stock for 802-80-022-66-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
802-80-022-66-001101-ND
|
DigiKey | CONN HEADER VERT 22POS 2.54MM Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4865 | Buy Now |
DISTI #
437-8028002266001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.9500 / $5.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $4.1700 | Buy Now |
Part Details for 802-80-022-66-001101
802-80-022-66-001101 CAD Models
802-80-022-66-001101 Part Data Attributes
|
802-80-022-66-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
802-80-022-66-001101
PRECI-DIP SSA
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.126 inch | |
Body Length | 1.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.149 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 22 |
Alternate Parts for 802-80-022-66-001101
This table gives cross-reference parts and alternative options found for 802-80-022-66-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 802-80-022-66-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
802-40-022-62-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 802-80-022-66-001101 vs 802-40-022-62-001000 |
802-10-022-62-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 802-80-022-66-001101 vs 802-10-022-62-001000 |
802-10-022-62-001 | Mill-Max Mfg Corp | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | 802-80-022-66-001101 vs 802-10-022-62-001 |
802-10-022-66-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator | 802-80-022-66-001101 vs 802-10-022-66-001101 |
802-90-022-62-001 | Mill-Max Mfg Corp | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | 802-80-022-66-001101 vs 802-90-022-62-001 |
802-90-022-62-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | 802-80-022-66-001101 vs 802-90-022-62-001000 |