802-10-026-61-001
Mill-Max Mfg Corp
Description: Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal

Overview of 802-10-026-61-001 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 802-10-026-61-001 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 802-10-026-61-001 by Mill-Max Mfg Corp

802-10-026-61-001
Mill-Max Mfg Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MILL-MAX MFG CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
COMPATIBLE CONTACT: 5601-0-01-15-00-00-03-0
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. 802-10-026-61-001
    Mill-Max Mfg Corp
    Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
    VS

Alternate Parts for 802-10-026-61-001

This table gives cross-reference parts and alternative options found for 802-10-026-61-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 802-10-026-61-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
802-80-026-65-001101 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator PRECI-DIP SSA 802-10-026-61-001 vs 802-80-026-65-001101
802-10-026-61-001000 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT Mill-Max Mfg Corp 802-10-026-61-001 vs 802-10-026-61-001000
Part Number Description Manufacturer Compare
802-80-026-65-001101 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator PRECI-DIP SSA 802-10-026-61-001 vs 802-80-026-65-001101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 802-10-026-61-001 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 802-10-026-61-001 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 802-10-026-61-001 would you like to use for your alert(s)?
  • Please alert me when 802-10-026-61-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 802-10-026-61-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 802-10-026-61-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 802-10-026-61-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 802-10-026-61-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 802-10-026-61-001 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: