Part Details for 802-10-012-10-007000 by Mill-Max Mfg Corp
Overview of 802-10-012-10-007000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 802-10-012-10-007000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1451-ND
|
DigiKey | CONN HDR STRIP SOLDER 12POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
76 In Stock |
|
$3.9200 / $5.3400 | Buy Now |
DISTI #
575-8021001210007000
|
Mouser Electronics | Headers & Wire Housings 12P,2R MALE,20-18AWG 4.5A,SOLDERCUP STRIP RoHS: Compliant | 0 |
|
$4.7900 / $6.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 33 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$10.5300 | Buy Now |
DISTI #
000000000005695178
|
Sager | Headers & Wire Housings 12P,2R MALE,20-18AWG 4.5A,SOLDERCUP STRIP | 0 |
|
Buy Now |
Part Details for 802-10-012-10-007000
802-10-012-10-007000 CAD Models
802-10-012-10-007000 Part Data Attributes
|
802-10-012-10-007000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
802-10-012-10-007000
Mill-Max Mfg Corp
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |