Part Details for 802-10-010-10-001000 by Mill-Max Mfg Corp
Overview of 802-10-010-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 802-10-010-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1309-10-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
182 In Stock |
|
$1.1583 / $2.9300 | Buy Now |
DISTI #
575-8021001010001000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$6.9800 / $11.1900 | Order Now |
|
Future Electronics | 10 Position Straight Dual Row Pin Header RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$10.1300 / $10.3100 | Buy Now |
DISTI #
000000000005695168
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$2.2500 / $16.1600 | Buy Now |
Part Details for 802-10-010-10-001000
802-10-010-10-001000 CAD Models
802-10-010-10-001000 Part Data Attributes
|
802-10-010-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
802-10-010-10-001000
Mill-Max Mfg Corp
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 802-10-010-10-001000
This table gives cross-reference parts and alternative options found for 802-10-010-10-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 802-10-010-10-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEG10DS-TBR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Mueller Electric Company | 802-10-010-10-001000 vs PEG10DS-TBR |
54102-T32-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 802-10-010-10-001000 vs 54102-T32-05 |
54102-S30-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 802-10-010-10-001000 vs 54102-S30-05 |
802-10-010-10-001 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Mill-Max Mfg Corp | 802-10-010-10-001000 vs 802-10-010-10-001 |
54102-F32-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 802-10-010-10-001000 vs 54102-F32-05 |
103777-5 | 10 MODII HDR DRST B/A .100CL | TE Connectivity | 802-10-010-10-001000 vs 103777-5 |
450-40-210-00-006000 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 802-10-010-10-001000 vs 450-40-210-00-006000 |
54102-T12-05LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 802-10-010-10-001000 vs 54102-T12-05LF |
103169-3 | 10 MODII HDR DRST SHRD .100CL | TE Connectivity | 802-10-010-10-001000 vs 103169-3 |
5102156-1 | A/L UNIV HDR 10P VERT | TE Connectivity | 802-10-010-10-001000 vs 5102156-1 |