Datasheets
802-048ZL7-25PSA-08C by: Glenair Inc

Circular Connector Adapter

Part Details for 802-048ZL7-25PSA-08C by Glenair Inc

Overview of 802-048ZL7-25PSA-08C by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for 802-048ZL7-25PSA-08C

802-048ZL7-25PSA-08C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

802-048ZL7-25PSA-08C Part Data Attributes

802-048ZL7-25PSA-08C Glenair Inc
Buy Now Datasheet
Compare Parts:
802-048ZL7-25PSA-08C Glenair Inc Circular Connector Adapter
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.80.00
Body/Shell Style RECEPTACLE-RECEPTACLE
Connector Type CIRCULAR ADAPTER
Contact Gender MALE-FEMALE
Coupling Type THREADED-THREADED
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option HERMETIC
Reference Standard MIL
Shell Finish NICKEL
Shell Material STAINLESS STEEL
Total Number of Contacts 5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 802-048ZL7-25PSA-08C by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 802-048ZL7-25PSA-08C by Glenair Inc

Select Manufacturer
Which Manufacturer of 802-048ZL7-25PSA-08C would you like to use for your alert(s)?
  • Please alert me when 802-048ZL7-25PSA-08C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 802-048ZL7-25PSA-08C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 802-048ZL7-25PSA-08C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 802-048ZL7-25PSA-08C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 802-048ZL7-25PSA-08C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 802-048ZL7-25PSA-08C by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: