Part Details for 802-048INC8-13PSA-08B by Glenair Inc
Overview of 802-048INC8-13PSA-08B by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5327BRUZ-REEL | Analog Devices | 204-08B-0312-BIT QUAD DAC I.C. |
Part Details for 802-048INC8-13PSA-08B
802-048INC8-13PSA-08B CAD Models
802-048INC8-13PSA-08B Part Data Attributes
|
802-048INC8-13PSA-08B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-048INC8-13PSA-08B
Glenair Inc
Circular Connector Adapter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | HERMETIC | |
Reference Standard | MIL | |
Total Number of Contacts | 13 |