Part Details for 802-048INC9-4PPA-02N by Glenair Inc
Overview of 802-048INC9-4PPA-02N by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 802-048INC9-4PPA-02N
802-048INC9-4PPA-02N CAD Models
802-048INC9-4PPA-02N Part Data Attributes
|
802-048INC9-4PPA-02N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-048INC9-4PPA-02N
Glenair Inc
Circular Connector Adapter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | MALE-MALE | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | HERMETIC | |
Reference Standard | MIL | |
Total Number of Contacts | 4 |