Part Details for 802-030-07AB12-37EA by Glenair Inc
Overview of 802-030-07AB12-37EA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701437EAFE | Renesas Electronics Corporation | High-end Automotive Microcontrollers for Instrument Cluster Supporting Simple gauge system |
Price & Stock for 802-030-07AB12-37EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK0466
|
Newark | Circular Connector |Glenair 802-030-07AB12-37EA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$511.3900 / $1,589.5400 | Buy Now |
DISTI #
631-80203AB1EA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$958.8300 | Order Now |
Part Details for 802-030-07AB12-37EA
802-030-07AB12-37EA CAD Models
802-030-07AB12-37EA Part Data Attributes
|
802-030-07AB12-37EA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-030-07AB12-37EA
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | BRONZE | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | 12-37 |