Part Details for 802-030-02Z114-12FA by Glenair Inc
Overview of 802-030-02Z114-12FA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 802-030-02Z114-12FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2089
|
Newark | Connector |Glenair 802-030-02Z114-12FA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$439.5600 / $1,417.5900 | Buy Now |
DISTI #
2992-802-030-02Z114-12FA-ND
|
DigiKey | CONN RCPT FMALE 12P SOLDER CUP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
54 In Stock |
|
$957.1200 / $3,461.6000 | Buy Now |
DISTI #
3937-802-030-02Z114-12FA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$2,278.9000 | Buy Now |
DISTI #
802-030-02Z114-12F
|
Avnet Americas | Circular Connector Aqua Mouse Submersible Plug 12 Position Pin Contact Flange Mount Solder Cup - Bulk (Alt: 802-030-02Z114-12F) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | |
DISTI #
631-80203002Z11412FA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC | 0 |
|
$741.7300 | Order Now |
DISTI #
GLE802-030-02Z114-12FA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$732.5956 / $1,417.5810 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 8 |
|
$855.7400 / $1,615.4800 | Buy Now |