802-013-07ZL12-37PA
Glenair Inc
Description: Circular Connector, 37 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,

Overview of 802-013-07ZL12-37PA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
FCE17C37PA21B Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 470pF
FCE17C37PA2DB Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 50pF
FCE17C37PA45B Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 1000pF

Price & Stock for 802-013-07ZL12-37PA by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92AK0397
Newark Circular Connector |Glenair 802-013-07ZL12-37PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2
  • 1 $2,986.2000
  • 2 $2,509.7600
  • 4 $2,180.9400
  • 7 $2,147.3800
  • 10 $1,603.8300
  • 20 $1,140.8100
  • 35 $852.2500
  • 50 $671.0600
$671.0600 / $2,986.2000 Buy Now
DISTI # 631-80207ZL1PA
Mouser Electronics Circular MIL Spec Connector HERMETICS - CIRCULAR MIGHTY MOUSE 0
  • 10 $1,760.2600
$1,760.2600 Order Now

CAD Models for 802-013-07ZL12-37PA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 802-013-07ZL12-37PA by Glenair Inc

802-013-07ZL12-37PA
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
HERMETIC
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
12
Termination Type
SOLDER
Total Number of Contacts
37
Want to compare parts?
  1. 802-013-07ZL12-37PA
    Glenair Inc
    Circular Connector, 37 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 802-013-07ZL12-37PA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 802-013-07ZL12-37PA by Glenair Inc

  • Please alert me when 802-013-07ZL12-37PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 802-013-07ZL12-37PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 802-013-07ZL12-37PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 802-013-07ZL12-37PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 802-013-07ZL12-37PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 802-013-07ZL12-37PA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: