There are no models available for this part yet.
Overview of 802-013-02Z17-10EC by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59453-121110ECHLF | Amphenol Communications Solutions | 0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 12 Positions, Bottom Contact, 0.50mm (0.020in) Pitch. | |
59453-091110ECHLF | Amphenol Communications Solutions | 0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 9 Positions, Bottom Contact, 0.50mm (0.020in) Pitch. | |
59453-061110ECHLF | Amphenol Communications Solutions | 0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 6 Positions, Bottom Contact, 0.50mm (0.020in) Pitch. |
Price & Stock for 802-013-02Z17-10EC by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AK0389
|
Newark | Circular Connector |Glenair 802-013-02Z17-10EC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$314.0400 / $1,397.4800 | Buy Now | |
DISTI #
631-80201302Z1710EC
|
Mouser Electronics | Circular MIL Spec Connector HERMETICS - CIRCULAR MIGHTY MOUSE | 0 |
|
$1,120.1800 / $1,533.7900 | Order Now |