Part Details for 802-013-00Z114-55EA by Glenair Inc
Overview of 802-013-00Z114-55EA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADM3055E-ARDZ | Analog Devices | SPI-CAN Transceiver with Switc |
Price & Stock for 802-013-00Z114-55EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2072
|
Newark | Circular Connector |Glenair 802-013-00Z114-55EA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$906.5300 / $4,034.0300 | Buy Now |
DISTI #
2992-802-013-00Z114-55EA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR SQ F Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
54 In Stock |
|
$1,579.0200 / $7,895.2000 | Buy Now |
DISTI #
3937-802-013-00Z114-55EA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$3,798.5380 / $7,072.5800 | Buy Now |
DISTI #
802-013-00Z114-55E
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 802-013-00Z114-55E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
RFQ | |
DISTI #
654-80201300Z11455EA
|
Mouser Electronics | Circular MIL Spec Connector SQ FLANGE MT RECEPT HERMETIC SIZE 14 RoHS: Compliant | 0 |
|
$2,462.0300 | Order Now |
DISTI #
59665927
|
Verical | Conn Circular PIN 55 POS Solder Cup ST Jam Nut 55 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$835.0769 / $1,463.5256 | Buy Now |
DISTI #
16757245
|
Verical | Conn Circular PIN 55 POS Solder Cup ST Jam Nut 55 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$1,463.5256 / $3,830.9872 | Buy Now |
DISTI #
GLE802-013-00Z114-55EA
|
Interstate Connecting Components | The Glenair 802-Series Mighty Mouse Connectors are high-density miniature connectors that can withstand exposure to corrosive environments and high pressure. They feature high-density crimp Mighty Mouse inserts 316 stainless steel or marine bronze shell | 0 |
|
$2,113.7444 / $4,034.0295 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 24 |
|
$2,469.0500 / $4,597.1800 | Buy Now |
DISTI #
802-013-00Z114-55EA
|
Avnet Abacus | (Alt: 802-013-00Z114-55EA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 802-013-00Z114-55EA
802-013-00Z114-55EA CAD Models
802-013-00Z114-55EA Part Data Attributes
|
802-013-00Z114-55EA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-013-00Z114-55EA
Glenair Inc
Circular Connector, 55 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | HERMETIC | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 |