Part Details for 802-009-06Z115-204SA by Glenair Inc
Overview of 802-009-06Z115-204SA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 802-009-06Z115-204SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4672
|
Newark | 802-009-06Z115-204Sa |Glenair 802-009-06Z115-204SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$522.9800 / $1,686.5900 | Buy Now |
DISTI #
802-009-06Z115-204
|
Avnet Americas | Connector Ultraminiature Subsea Circular Socket 32 Position Crimp Straight Cable Mount 32 Terminal 1 Port - Bulk (Alt: 802-009-06Z115-204) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
$432.5788 / $1,873.9800 | Buy Now |
DISTI #
631-00906Z115204SA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$882.4900 | Order Now |
DISTI #
71120345
|
Verical | 802-009-06Z115-204SA Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$827.2250 | Buy Now |
DISTI #
77962178
|
Verical | 802-009-06Z115-204SA Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$848.4359 / $1,601.6923 | Buy Now |
DISTI #
GLE802-009-06Z115-204SA
|
Interstate Connecting Components | The Glenair 802-Series Mighty Mouse Connectors are high-density miniature connectors that can withstand exposure to corrosive environments and high pressure. They feature high-density crimp Mighty Mouse inserts 316 stainless steel or marine bronze shell | 0 |
|
Buy Now |
Part Details for 802-009-06Z115-204SA
802-009-06Z115-204SA CAD Models
802-009-06Z115-204SA Part Data Attributes
|
802-009-06Z115-204SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-009-06Z115-204SA
Glenair Inc
MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 809-002, 809-113, M39029/57-359 | |
Contact Quantities | 28, 4 | |
Contact Sizes | 23, 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
Unique Insert Number | 15-204 |