Part Details for 802-009-06Z110-26SB by Glenair Inc
Overview of 802-009-06Z110-26SB by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 802-009-06Z110-26SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4671
|
Newark | 802-009-06Z110-26Sb |Glenair 802-009-06Z110-26SB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$375.8200 / $1,212.0100 | Buy Now |
DISTI #
802-009-06Z110-26S
|
Avnet Americas | Connector Circular Socket 26 Position Crimp Straight Cable Mount 26 Terminal 1 Port - Bulk (Alt: 802-009-06Z110-26S) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$310.8532 / $1,346.6700 | Buy Now |
DISTI #
631-80200906Z11026SB
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$634.1700 | Order Now |
DISTI #
71110504
|
Verical | CircularConnector Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$594.4625 | Buy Now |
DISTI #
77956315
|
Verical | CircularConnector Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$609.7051 / $1,151.0000 | Buy Now |
DISTI #
GLE802-009-06Z110-26SB
|
Interstate Connecting Components | The Glenair 802-Series Mighty Mouse Connectors are high-density miniature connectors that can withstand exposure to corrosive environments and high pressure. They feature high-density crimp Mighty Mouse inserts 316 stainless steel or marine bronze shell | 0 |
|
$626.3605 / $1,212.0030 | Buy Now |
Part Details for 802-009-06Z110-26SB
802-009-06Z110-26SB CAD Models
802-009-06Z110-26SB Part Data Attributes
|
802-009-06Z110-26SB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-009-06Z110-26SB
Glenair Inc
Circular Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | 809-002 | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 10-26 |