Part Details for 802-009-06Z110-26PA by Glenair Inc
Overview of 802-009-06Z110-26PA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 802-009-06Z110-26PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2017
|
Newark | Connector |Glenair 802-009-06Z110-26PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$348.7500 / $1,124.6900 | Buy Now |
DISTI #
2992-802-009-06Z110-26PA-ND
|
DigiKey | CONN PLUG MALE 26POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
54 In Stock |
|
$759.3400 / $2,746.1800 | Buy Now |
DISTI #
3937-802-009-06Z110-26PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,807.9700 | Buy Now |
DISTI #
802-009-06Z110-26P
|
Avnet Americas | 802 Series Connector Circular Plug 26 Position Pin Contact Crimp Straight Cable Mount - Bulk (Alt: 802-009-06Z110-26P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$288.4618 / $1,249.6500 | Buy Now |
DISTI #
631-80200906Z11026PA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$588.4900 / $1,110.9400 | Order Now |
DISTI #
71119033
|
Verical | Conn Aqua Mouse PIN 26 Crimp Straight Cable Mount 26 1 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$422.4750 | Buy Now |
DISTI #
77957440
|
Verical | Conn Aqua Mouse PIN 26 Crimp Straight Cable Mount 26 1 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$433.3077 / $1,068.0769 | Buy Now |
DISTI #
GLE802-009-06Z110-26PA
|
Interstate Connecting Components | The Glenair 802-Series Mighty Mouse Connectors are high-density miniature connectors that can withstand exposure to corrosive environments and high pressure. They feature high-density crimp Mighty Mouse inserts 316 stainless steel or marine bronze shell | 0 |
|
$581.2375 / $1,124.6850 | Buy Now |
Part Details for 802-009-06Z110-26PA
802-009-06Z110-26PA CAD Models
802-009-06Z110-26PA Part Data Attributes
|
802-009-06Z110-26PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-009-06Z110-26PA
Glenair Inc
Circular Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks |