-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2011
|
Newark | Connector |Glenair 802-008-06Z19-19SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$321.1300 / $1,035.6300 | Buy Now |
DISTI #
2992-802-008-06Z19-19SA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR AQUA Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
54 In Stock |
|
$699.1400 / $2,528.6200 | Buy Now |
DISTI #
3937-802-008-06Z19-19SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,664.7700 | Buy Now |
DISTI #
802-008-06Z19-19SA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 802-008-06Z19-19SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 200 Factory Stock |
|
$265.6282 / $1,150.6950 | Buy Now |
DISTI #
802-008-06Z19-19SA
|
Avnet Americas | Connector Ultraminiature Subsea Circular Socket 19 Position Crimp Straight Cable Mount 19 Terminal 1 Port - Bulk (Alt: 802-008-06Z19-19SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
$265.6282 / $1,150.6950 | Buy Now |
DISTI #
654-80200806Z1919SA
|
Mouser Electronics | Circular MIL Spec Connector AQUA MOUSE CONN PLUG SKT RoHS: Compliant | 4 |
|
$702.6700 / $1,023.5300 | Buy Now |
DISTI #
71108135
|
Verical | Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$389.0125 | Buy Now |
DISTI #
77962175
|
Verical | Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$398.9872 / $983.5000 | Buy Now |
DISTI #
GLE802-008-06Z19-19SA
|
Interstate Connecting Components | The Glenair 802-Series Mighty Mouse Connectors are high-density miniature connectors that can withstand exposure to corrosive environments and high pressure. They feature high-density crimp Mighty Mouse inserts 316 stainless steel or marine bronze shell | 0 |
|
$535.2059 / $1,035.6255 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 120 |
|
$1,180.2000 / $6,251.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
802-008-06Z19-19SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-008-06Z19-19SA
Glenair Inc
Circular Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | 809-002 | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |