Part Details for 802-008-06Z112-203SA by Glenair Inc
Overview of 802-008-06Z112-203SA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Automotive
Price & Stock for 802-008-06Z112-203SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK9987
|
Newark | 802-008-06Z112-203Sa |Glenair 802-008-06Z112-203SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$419.6500 / $1,353.3500 | Buy Now |
DISTI #
631-0200806Z112203SA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$708.1300 / $1,336.8100 | Order Now |
Part Details for 802-008-06Z112-203SA
802-008-06Z112-203SA CAD Models
802-008-06Z112-203SA Part Data Attributes
|
802-008-06Z112-203SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-008-06Z112-203SA
Glenair Inc
MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 809-002, 809-111, M39029/57-358 | |
Contact Quantities | 12, 4 | |
Contact Sizes | 23, 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | 12-203 |