Part Details for 802-008-06Z110-26PA by Glenair Inc
Overview of 802-008-06Z110-26PA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Automotive
Price & Stock for 802-008-06Z110-26PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1976
|
Newark | Connector |Glenair 802-008-06Z110-26PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$348.7500 / $1,124.6900 | Buy Now |
DISTI #
2992-802-008-06Z110-26PA-ND
|
DigiKey | CONN PLUG MALE 26POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
54 In Stock |
|
$759.3400 / $2,746.1800 | Buy Now |
DISTI #
3937-802-008-06Z110-26PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,807.9700 | Buy Now |
DISTI #
802-008-06Z110-26P
|
Avnet Americas | 802 Series Connector Circular Plug 26 Position Pin Contact Crimp Straight Cable Mount - Bulk (Alt: 802-008-06Z110-26P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
631-80200806Z11026PA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$588.4900 / $1,110.9400 | Order Now |
DISTI #
802-008-06Z110-26PA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$371.7000 / $1,099.8300 | Buy Now |
DISTI #
GLE802-008-06Z110-26PA
|
Interstate Connecting Components | The Glenair 802-Series Mighty Mouse Connectors are high-density miniature connectors that can withstand exposure to corrosive environments and high pressure. They feature high-density crimp Mighty Mouse inserts 316 stainless steel or marine bronze shell | 0 |
|
$581.2375 / $1,124.6850 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 9 |
|
$678.9400 / $1,281.6900 | Buy Now |
Part Details for 802-008-06Z110-26PA
802-008-06Z110-26PA CAD Models
802-008-06Z110-26PA Part Data Attributes
|
802-008-06Z110-26PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-008-06Z110-26PA
Glenair Inc
Circular Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Part Numbers | 809-001 | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 10-26 |