Part Details for 802-003-06Z16-4SN by Glenair Inc
Overview of 802-003-06Z16-4SN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 802-003-06Z16-4SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4652
|
Newark | 802-003-06Z16-4Sn |Glenair 802-003-06Z16-4SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$193.8000 / $625.0000 | Buy Now |
DISTI #
802-003-06Z16-4SN
|
Avnet Americas | Connector Circular Socket 4 Position Crimp Straight Cable Mount 4 Terminal 1 Port - Bulk (Alt: 802-003-06Z16-4SN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 73 Factory Stock |
|
$160.3042 / $694.4400 | Buy Now |
DISTI #
631-80200306Z164SN
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$250.4400 / $327.0300 | Order Now |
DISTI #
71109966
|
Verical | 802-003-06Z16-4SN Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$306.5500 | Buy Now |
DISTI #
77956287
|
Verical | 802-003-06Z16-4SN Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$314.4103 / $593.5385 | Buy Now |
DISTI #
GLE802-003-06Z16-4SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$322.9991 / $624.9960 | Buy Now |
Part Details for 802-003-06Z16-4SN
802-003-06Z16-4SN CAD Models
802-003-06Z16-4SN Part Data Attributes
|
802-003-06Z16-4SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-003-06Z16-4SN
Glenair Inc
Circular Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |