Part Details for 802-002-07Z16-7SN by Glenair Inc
Overview of 802-002-07Z16-7SN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 802-002-07Z16-7SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1964
|
Newark | Connector |Glenair 802-002-07Z16-7SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$203.6000 / $656.6000 | Buy Now |
DISTI #
2992-802-002-07Z16-7SN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
54 In Stock |
|
$443.3400 / $1,603.3800 | Buy Now |
DISTI #
3937-802-002-07Z16-7SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,055.5800 | Buy Now |
DISTI #
802-002-07Z16-7SN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 802-002-07Z16-7SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 93 Factory Stock |
|
$168.4112 / $729.5550 | Buy Now |
DISTI #
654-80200207Z167SN
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC | 0 |
|
$263.1100 / $343.5500 | Order Now |
DISTI #
71114463
|
Verical | Circular MIL Spec Connector RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$246.6375 | Buy Now |
DISTI #
77957424
|
Verical | Circular MIL Spec Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$252.9615 / $623.5513 | Buy Now |
DISTI #
GLE802-002-07Z16-7SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$339.3175 / $656.5995 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 61 |
|
$748.2600 / $3,963.5000 | Buy Now |
Part Details for 802-002-07Z16-7SN
802-002-07Z16-7SN CAD Models
802-002-07Z16-7SN Part Data Attributes
|
802-002-07Z16-7SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-002-07Z16-7SN
Glenair Inc
Circular Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |