Part Details for 801A by FACOM
Overview of 801A by FACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-01A12 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
HA3801-AL | Coilcraft Inc | SMPS Transformer, 10W | |
148-01A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Price & Stock for 801A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M3035
|
Newark | Tape Measure, 3M, Tape Measure Type:Manual, Measuring Range Max:3M, Blade Width:16Mm, Case Colour:-, Product Range:-, Svhc:No Svhc (17-Dec-2015), Tape Length:3M, Tool Body Material:Stainless Steel Rohs Compliant: Na |Facom 801A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |