Part Details for 8019630000 by Weidmüller Interface GmbH & Co. KG
Overview of 8019630000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8019630000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C2025
|
Newark | Dkza Dk5 Timer |Weidmuller 8019630000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
8019630000
|
Avnet Americas | Electromechanical Relay SPST-NO 0.1A 24VDC 2.18KOhm DIN Rail - Bulk (Alt: 8019630000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Time Delay Relay 24VDC 0.1A SPST-NO( (62mm 6mm 77mm)) DIN Rail RoHS: Compliant | 0 |
|
$111.9100 / $145.0100 | Buy Now |