Part Details for 8019590000 by Weidmüller Interface GmbH & Co. KG
Overview of 8019590000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8019590000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F5670
|
Newark | Optocoupler, Contact Configuration:-, Load Current:500Ma, Operating Voltage Max:48V, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:5V, Control Voltage Min:-, Control Voltage Max:24Vdc Rohs Compliant: No |Weidmuller 8019590000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
8019590000
|
Avnet Americas | OptoCoupler Transistor-OUT 1-CH 4-Pin - Bulk (Alt: 8019590000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | OptoCoupler Transistor-OUT 1-CH 4-Pin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$60.0000 / $92.3100 | Buy Now |