-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Male, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7926
|
Newark | Sma Male Termination/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave 8018-6172 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.0000 / $53.5800 | Buy Now |
DISTI #
8018-6172-ND
|
DigiKey | CONN TERMINATOR PLUG SMA 50 OHM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
252 In Stock |
|
$54.5039 / $67.6300 | Buy Now |
DISTI #
ASV8018-6172
|
Heilind Electronics | SMA MALE TERMINATION INDIVIDUAL BAG | Americas - 20 in Stock |
|
$34.0560 / $59.9187 | Buy Now |
|
Onlinecomponents.com | SMA Male Termination RoHS: Compliant |
100 In Stock |
|
$32.7600 / $69.3400 | Buy Now |
DISTI #
59413132
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm ST Cable Mount PL Gold Over Nickel Bag Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Americas - 97 |
|
$68.9423 / $87.0013 | Buy Now |
DISTI #
ASV8018-6172
|
Interstate Connecting Components | SMA MALE TERMINATION INDIVIDUAL BAG | 62 |
|
$34.0560 / $59.9187 | Buy Now |
DISTI #
8018-6172
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 50 | 0 |
|
$32.1600 / $51.5100 | Buy Now |
|
Master Electronics | SMA Male Termination RoHS: Compliant |
100 In Stock |
|
$32.7600 / $69.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8018-6172
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
8018-6172
Amphenol SV Microwave
RF SMA Connector, Male, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.25 |