Part Details for 8016610000 by Weidmüller Interface GmbH & Co. KG
Overview of 8016610000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8016610000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8016610000
|
Avnet Americas | Electromechanical Relay SPST-NO 0.5A 24VDC 24VAC DIN Rail - Bulk (Alt: 8016610000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
8016610000
|
Avnet Americas | Electromechanical Relay SPST-NO 0.5A 24VDC 24VAC DIN Rail - Bulk (Alt: 8016610000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |