Part Details for 8015-01P-1522-20 by Sullins Connector Solutions
Overview of 8015-01P-1522-20 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1522MLF | Renesas Electronics Corporation | User-Programmable Video Clock Generator/Line-Locked Clock Regenerator | |
68015-221HTLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 21 Positions, 2.54 mm (0.100in) Pitch. | |
68015-223HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 23 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 8015-01P-1522-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5413-8015-01P-1522-20-ND
|
DigiKey | High Density, 15 Contacts, Verti Min Qty: 100 Container: Tray MARKETPLACE PRODUCT |
100 In Stock |
|
$2.2000 | Buy Now |